LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,448 In Stock | 1 : ¥117.40000 Cut Tape (CT) 250 : ¥74.36020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | - | 850nm | 12.4V | 100° | Top View | 145°C (TJ) | Surface Mount | 8-SMD, No Lead Exposed Pad | |||
72 In Stock | 1 : ¥77.70000 Tray | Tray | Active | Infrared (IR) | 1.2A | - | 850nm | 3.2V | 90° | Top View | 145°C (TJ) | Screw Mount | Star Array | |||
92 In Stock | 1 : ¥169.25000 Tray | Tray | Active | Infrared (IR) | 1A | - | 850nm | 7.6V | 95° | Top View | 125°C (TJ) | Screw Mount | Star Array | |||
0 In Stock Check Lead Time | 80 : ¥107.24650 Tray | Tray | Active | Infrared (IR) | 1A | - | 940nm | 11.6V | 100° | Top View | 145°C (TJ) | Screw Mount | Star Array |