RCD-24-0.50 | |
---|---|
DigiKey Part Number | 945-1122-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.50 |
Description | LED DRIVER CC BUCK 2-35V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 18 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.01 lb (4.54 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.92000 | ¥143.92 |
5 | ¥136.74200 | ¥683.71 |
10 | ¥129.55100 | ¥1,295.51 |
25 | ¥125.95480 | ¥3,148.87 |
50 | ¥116.95680 | ¥5,847.84 |
100 | ¥111.55890 | ¥11,155.89 |
250 | ¥107.96056 | ¥26,990.14 |
500 | ¥98.96394 | ¥49,481.97 |