STLD40DPUR | |
---|---|
DigiKey Part Number | 497-8927-2-ND - Tape & Reel (TR) 497-8927-1-ND - Cut Tape (CT) 497-8927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD40DPUR |
Description | IC LED DRVR RGLTR PWM 20MA 8QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STLD40DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 37V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.98100 | ¥129.81 |
25 | ¥12.24520 | ¥306.13 |
100 | ¥10.43180 | ¥1,043.18 |
250 | ¥9.79512 | ¥2,448.78 |
500 | ¥8.57076 | ¥4,285.38 |
1,000 | ¥7.10149 | ¥7,101.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.85359 | ¥17,560.77 |