PI4ULS3V204LE | |
---|---|
DigiKey Part Number | PI4ULS3V204LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V204LE |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 2Mbps, 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
96 | ¥5.92427 | ¥568.73 |
288 | ¥5.53819 | ¥1,595.00 |
576 | ¥4.89410 | ¥2,819.00 |
1,056 | ¥3.86379 | ¥4,080.16 |
2,592 | ¥3.60623 | ¥9,347.35 |
5,088 | ¥3.42590 | ¥17,430.98 |