AP3602AKTR-G1

DigiKey Part Number
31-AP3602AKTR-G1TR-ND - Tape & Reel (TR)
31-AP3602AKTR-G1CT-ND - Cut Tape (CT)
31-AP3602AKTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3602AKTR-G1
Description
IC LED DRVR RGLTR 100MA SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP3602AKTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
4.8V ~ 5.2V
Current - Output / Channel
100mA
Frequency
1.2MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.39900¥33.99
25¥3.16880¥79.22
100¥2.53520¥253.52
250¥2.35424¥588.56
500¥1.99202¥996.01
1,000¥1.53934¥1,539.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40349¥4,210.47
6,000¥1.31294¥7,877.64
15,000¥1.22239¥18,335.85
30,000¥1.15901¥34,770.30
Manufacturers Standard Package