LED Drivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DC DC ControllerLinear
Topology
-Step-Down (Buck)
Internal Switch(s)
NoYes
Voltage - Supply (Min)
4.5V-
Voltage - Supply (Max)
40V65V
Voltage - Output
38V-
Frequency
1MHz-
Dimming
-Analog, PWM
Applications
-Lighting
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C
Qualification
AEC-Q100AEC-Q101
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad16-WFQFN Exposed PadSC-74, SOT-457
Supplier Device Package
6-TSOP16-TQFN (3x3)16-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
NCR401UX
IC LED DRIVER LINEAR 10MA 6TSOP
Nexperia USA Inc.
17,043
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥0.82625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
40V
38V
10mA
-
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
16-TSSOP Exp Pad 21-0108
MAX20078AUE+
IC LED DRV CTRL PWM 10MA 16TSSOP
Analog Devices Inc./Maxim Integrated
192
In Stock
1 : ¥45.05000
Tube
-
Tube
Active
DC DC Controller
Step-Down (Buck)
No
1
4.5V
65V
-
10mA
1MHz
Analog, PWM
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
7,475
In Stock
1 : ¥64.52000
Cut Tape (CT)
2,500 : ¥22.15263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Step-Down (Buck)
No
1
4.5V
65V
-
10mA
1MHz
Analog, PWM
Lighting
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.