AL8843SP-13 | |
---|---|
DigiKey Part Number | AL8843SP-13DITR-ND - Tape & Reel (TR) AL8843SP-13DICT-ND - Cut Tape (CT) AL8843SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8843SP-13 |
Description | IC LED DRIVER RGLTR PWM 3A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8843SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.58000 | ¥65.80 |
25 | ¥6.18200 | ¥154.55 |
100 | ¥5.04630 | ¥504.63 |
250 | ¥4.68724 | ¥1,171.81 |
500 | ¥3.98912 | ¥1,994.56 |
1,000 | ¥3.19136 | ¥3,191.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.89215 | ¥7,230.38 |
5,000 | ¥2.69269 | ¥13,463.45 |
12,500 | ¥2.59295 | ¥32,411.88 |
25,000 | ¥2.49323 | ¥62,330.75 |