NCP5623DTBR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,612
Unit Price: ¥7.39000
Datasheet

NCP5623DTBR2G

DigiKey Part Number
NCP5623DTBR2GOSTR-ND - Tape & Reel (TR)
NCP5623DTBR2GOSCT-ND - Cut Tape (CT)
NCP5623DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5623DTBR2G
Description
IC LED DRVR LIN I2C 30MA 14TSSOP
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear I2C, PWM Dimming 30mA 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP5623DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number