FAN5624UMPX | |
---|---|
DigiKey Part Number | FAN5624UMPXTR-ND - Tape & Reel (TR) FAN5624UMPXCT-ND - Cut Tape (CT) FAN5624UMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5624UMPX |
Description | IC LED DRV LIN SGL WR 10UMLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Single-Wire Dimming 30mA 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5624UMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥4.81340 | ¥481.34 |
250 | ¥4.25368 | ¥1,063.42 |
500 | ¥4.02986 | ¥2,014.93 |
1,000 | ¥3.13434 | ¥3,134.34 |
2,500 | ¥2.97763 | ¥7,444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.86568 | ¥14,328.40 |
10,000 | ¥2.77613 | ¥27,761.30 |
25,000 | ¥2.77081 | ¥69,270.25 |