KTD3136EUS-TR | |
---|---|
DigiKey Part Number | 2763-KTD3136EUS-TR-ND - Tape & Reel (TR) 2763-KTD3136EUS-TRCT-ND - Cut Tape (CT) 2763-KTD3136EUS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD3136EUS-TR |
Description | HIGH EFFICIENCY 3-CHANNEL LED BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 29.8mA 12-WLCSP (1.19x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 29.8mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.19x1.64) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.65600 | ¥66.56 |
25 | ¥6.25360 | ¥156.34 |
100 | ¥5.10500 | ¥510.50 |
250 | ¥4.74164 | ¥1,185.41 |
500 | ¥4.03552 | ¥2,017.76 |
1,000 | ¥3.22842 | ¥3,228.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92575 | ¥8,777.25 |
6,000 | ¥2.72399 | ¥16,343.94 |
15,000 | ¥2.62309 | ¥39,346.35 |
30,000 | ¥2.52220 | ¥75,666.00 |