AL8861WT-7

DigiKey Part Number
AL8861WT-7DITR-ND - Tape & Reel (TR)
AL8861WT-7DICT-ND - Cut Tape (CT)
AL8861WT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8861WT-7
Description
IC LED DRVR RGLTR PWM 1A TSOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Datasheet
 Datasheet
EDA/CAD Models
AL8861WT-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
36V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.43200¥34.32
25¥3.22480¥80.62
100¥2.63210¥263.21
250¥2.44520¥611.30
500¥2.08102¥1,040.51
1,000¥1.83177¥1,831.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83183¥5,495.49
Manufacturers Standard Package