AL8860QEV1 | |
---|---|
DigiKey Part Number | 31-AL8860QEV1-ND |
Manufacturer | |
Manufacturer Product Number | AL8860QEV1 |
Description | EVAL BOARD FOR AL8860Q |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL8860Q 10, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 10, Non-Isolated | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL8860Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.68000 | ¥764.68 |