IS32LT3952-GRLA3-TR

DigiKey Part Number
2521-IS32LT3952-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3952-GRLA3-CT-ND - Cut Tape (CT)
2521-IS32LT3952-GRLA3-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3952-GRLA3-TR
Description
IC LED DRVR RGLTR PWM 1.5A 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Buck
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥10.51700¥105.17
25¥9.98320¥249.58
100¥8.20080¥820.08
250¥7.66600¥1,916.50
500¥6.77440¥3,387.20
1,000¥5.34828¥5,348.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.99172¥12,479.30
5,000¥4.74215¥23,710.75
12,500¥4.56386¥57,048.25
Manufacturers Standard Package