LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,290 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.31488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 200mA | - | PWM | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
114,424 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,500 : ¥3.69636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 20V | 100mA | 30MHz | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
17,827 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.20576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 16V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
21,021 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥4.12309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Switch | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 50mA | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
18,926 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.74458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 3 | 3V | 3.6V | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x2) |