LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,892 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥4.20004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | ||
27,512 In Stock | 1 : ¥12.67000 Cut Tape (CT) 1,000 : ¥4.75320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
1,981 In Stock | 1 : ¥20.49000 Cut Tape (CT) 2,500 : ¥8.60748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 4 | 5.5V | 18V | - | 60mA | - | I2C, SPI | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥11.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 3V | 5.5V | - | 65mA | - | - | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP |