LED Drivers

Results: 2
Manufacturer
Lumissil MicrosystemsNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
316
Voltage - Supply (Min)
2.7V3V
Current - Output / Channel
42mA65mA
Applications
-Backlight
Package / Case
10-WFDFN Exposed Pad28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
10-DFN (3x3)28-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-DFN
IS31FL3193-DLS2-TR
IC LED DRIVER LINEAR 42MA 10DFN
Lumissil Microsystems
8,994
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,500 : ¥2.98801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
3
2.7V
5.5V
-
42mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
28-TSSOP EP
PCA9955BTWJ
IC LED DRVR LINEAR 65MA 28HTSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥22.00000
Cut Tape (CT)
2,500 : ¥11.02823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
16
3V
5.5V
-
65mA
-
-
Backlight
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-HTSSOP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.