TLC5927IDBQR

DigiKey Part Number
296-24762-2-ND - Tape & Reel (TR)
296-24762-1-ND - Cut Tape (CT)
296-24762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5927IDBQR
Description
IC LED DRVR LINEAR 120MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5927IDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.70000¥22.70
10¥14.63800¥146.38
25¥12.53360¥313.34
100¥10.16440¥1,016.44
250¥9.01056¥2,252.64
500¥8.30548¥4,152.74
1,000¥7.71935¥7,719.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.09371¥17,734.27
5,000¥6.71263¥33,563.15
7,500¥6.52049¥48,903.67
12,500¥6.30648¥78,831.00
Manufacturers Standard Package