BR25L160FJ-WE2 | |
---|---|
DigiKey Part Number | BR25L160FJ-WE2TR-ND - Tape & Reel (TR) BR25L160FJ-WE2CT-ND - Cut Tape (CT) BR25L160FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L160FJ-WE2 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25L160FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69899 | ¥16,747.48 |