FTZ30ET148 | |
---|---|
DigiKey Part Number | FTZ30ET148TR-ND - Tape & Reel (TR) FTZ30ET148CT-ND - Cut Tape (CT) FTZ30ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZ30ET148 |
Description | DIODE ZENER ARRAY 30V 200MW SMD5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 30 V 200 mW SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZ30ET148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 23 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53178 | ¥765.89 |
1,000 | ¥1.24502 | ¥1,245.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11298 | ¥3,338.94 |
6,000 | ¥1.05638 | ¥6,338.28 |
9,000 | ¥0.98093 | ¥8,828.37 |
30,000 | ¥0.95830 | ¥28,749.00 |
75,000 | ¥0.93387 | ¥70,040.25 |