2SAR572D3TL1 | |
---|---|
DigiKey Part Number | 2SAR572D3TL1TR-ND - Tape & Reel (TR) 2SAR572D3TL1CT-ND - Cut Tape (CT) 2SAR572D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR572D3TL1 |
Description | TRANS PNP 30V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 300MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR572D3TL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥4.37090 | ¥437.09 |
500 | ¥3.70460 | ¥1,852.30 |
1,000 | ¥3.01784 | ¥3,017.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84092 | ¥7,102.30 |
5,000 | ¥2.70566 | ¥13,528.30 |
12,500 | ¥2.58077 | ¥32,259.62 |
25,000 | ¥2.57583 | ¥64,395.75 |