LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,445 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥5.69949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 15MHz | I2C | Lighting | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | ||
7,544 In Stock | 1 : ¥15.64000 Cut Tape (CT) 3,000 : ¥6.89555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 36 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 29kHz | - | LED Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 46-VFQFN Exposed Pad | 46-VQFN (6x5) |