TLC6C5912QPWRQ1 | |
---|---|
DigiKey Part Number | 296-39249-2-ND - Tape & Reel (TR) 296-39249-1-ND - Cut Tape (CT) 296-39249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912QPWRQ1 |
Description | IC LED DRVR LINEAR 50MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29192 | ¥2,072.98 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.01163 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.59704 | ¥11,194.08 |
6,000 | ¥5.38974 | ¥32,338.44 |
10,000 | ¥5.18244 | ¥51,824.40 |