TPS61041DBVR | |
---|---|
DigiKey Part Number | 296-12686-2-ND - Tape & Reel (TR) 296-12686-1-ND - Cut Tape (CT) 296-12686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041DBVR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 215mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 215mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25800 | ¥122.58 |
25 | ¥11.63600 | ¥290.90 |
100 | ¥9.55920 | ¥955.92 |
250 | ¥8.93540 | ¥2,233.85 |
500 | ¥7.89660 | ¥3,948.30 |
1,000 | ¥6.23409 | ¥6,234.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.81848 | ¥17,455.44 |
6,000 | ¥5.52757 | ¥33,165.42 |
15,000 | ¥5.31976 | ¥79,796.40 |