LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,278 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥10.03104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 18 | 2.7V | 5.5V | 2.7V ~ 5.5V | 50mA | 31.2MHz | Analog, I2C, PWM, SPI | General Purpose | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | ||
4,196 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,000 : ¥33.47354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 48 | 2.5V | 5.5V | - | 20mA | 40MHz ~ 160MHz | No | Lighting, Signage | -40°C ~ 85°C (TA) | Surface Mount | 76-VFQFN Exposed Pad | 76-VQFN (9x9) | ||
2,613 In Stock | 1 : ¥15.47000 Cut Tape (CT) 3,000 : ¥9.66356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 18 | 2.7V | 5.5V | 2.7V ~ 5.5V | 50mA | 31.2MHz | Analog, I2C, PWM, SPI | General Purpose | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | ||
5,885 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,000 : ¥9.06650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 18 | 2.7V | 5.5V | - | 50mA | 31.2MHz | Analog, PWM | General Purpose | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) |