LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,751 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.41295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | - | 2A | 233kHz ~ 1MHz | Analog, PWM | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
6,366 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥5.91532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 38V | - | 3A | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
31,665 In Stock | 1 : ¥23.97000 Cut Tape (CT) 4,500 : ¥12.01237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3V | 18V | - | 4A | 850kHz | PWM | Lighting, Signage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VQFN Exposed Pad | 8-VFQFPN (4x4) | ||
5,131 In Stock | 1 : ¥53.12000 Cut Tape (CT) 2,000 : ¥30.02604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,133 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 2.8V | 36V | 42V | 4.5A (Switch) | 200kHz ~ 2.25MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
6,138 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.95485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 6V | 48V | - | 3A | - | PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
123 In Stock | 1 : ¥66.65000 Tray | - | Tray | Active | DC DC Regulator | Step-Up (Boost) | No | 1 | 4V | 56V | 1.2V ~ 56V | 3A | 200kHz ~ 2MHz | PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 28-TFQFN Exposed Pad, 26 Leads | 28-LQFN (4x5) | ||
178 In Stock | 1 : ¥71.16000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 3V | 36V | 0V ~ 36V | 2A | 300kHz ~ 2MHz | Analog, PWM | General Purpose, Lighting | -40°C ~ 125°C (TJ) | Automotive | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 1 : ¥88.07000 Tube | - | Tube | Active | DC DC Regulator | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 4.5V | 40V | - | 5A (Switch) | 100kHz ~ 1MHz | Analog, PWM | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 36-WFQFN, 28 Leads, Exposed Pad | 36-QFN (5x6) |