LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,918 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.65734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 15V | - | 40mA | 28MHz | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
3,614 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,000 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 12 | 3V | 5.5V | 17V | 60mA | 10MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
12,541 In Stock | 1 : ¥9.18000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 20V | 120mA | 30MHz | - | Signage | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
174 In Stock 13,100 Factory | 1 : ¥37.15000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 5.5V | 55mA | - | - | Lighting, Signage | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
68 In Stock 7,530 Factory | 1 : ¥82.38000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 5.5V | 55mA | - | - | Signage | -40°C ~ 125°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | ||
953 Marketplace | Unavailable | Bulk | Active | Linear | - | No | 9 | 3V | 5.5V, 9.5V | - | 100mA | - | No | General Purpose | 0°C ~ 70°C (TA) | Through Hole | 22-DIP (0.300", 7.62mm) | 22-DIP | |||
591 In Stock | 1 : ¥4.17000 Bag | - | Bag | Active | Linear | Constant Current | - | 1 | 5V | 90V | 90V | 25mA | - | - | LED Lighting | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
48 In Stock | 1 : ¥15.13000 Tube | - | Tube | Active | Linear | - | - | 1 | 6.5V | 90V | 4V ~ 90V | 100mA | - | PWM | Lighting, Signage | -40°C ~ 119°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 800 : ¥10.41875 Tube | - | Tube | Active | Linear | - | Yes | 8 | 3V | 5.5V | 30V | 200mA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |