TLC59116ITPWRQ1 | |
---|---|
DigiKey Part Number | 296-44135-2-ND - Tape & Reel (TR) 296-44135-1-ND - Cut Tape (CT) 296-44135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116ITPWRQ1 |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116ITPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.76000 | ¥207.60 |
25 | ¥19.62760 | ¥490.69 |
100 | ¥17.01090 | ¥1,701.09 |
250 | ¥16.13804 | ¥4,034.51 |
500 | ¥14.48080 | ¥7,240.40 |
1,000 | ¥12.21268 | ¥12,212.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.60208 | ¥23,204.16 |
6,000 | ¥11.16590 | ¥66,995.40 |