LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,063 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥11.67904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 5.5V | 48V | - | 3A | 850kHz | PWM | Lighting, Signage | -40°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
5,284 In Stock | 1 : ¥82.12000 Cut Tape (CT) 2,500 : ¥42.71861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 2.5V | 25V | - | 3A (Switch) | 200kHz ~ 3.5MHz | PWM | - | -40°C ~ 85°C (TA) | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
1,133 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 2.8V | 36V | 42V | 4.5A (Switch) | 200kHz ~ 2.25MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
8,259 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.68582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 24V | 43V | 2.2A (Switch) | 500kHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
5,756 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,000 : ¥7.59818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.9V | 18V | 2.9V ~ 38V | 3A (Switch) | 200kHz ~ 2.2MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
1,535 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥11.17804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3V | 18V | - | 4A | 850kHz | PWM | Lighting, Signage | -40°C ~ 150°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
376 In Stock | 1 : ¥68.72000 Tube | Tube | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 42V | 60V | 4A (Switch) | 215kHz ~ 3MHz | Analog, PWM | Backlight | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |