LT3477EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3477EFE#TRPBFTR-ND - Tape & Reel (TR) LT3477EFE#TRPBFCT-ND - Cut Tape (CT) LT3477EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3477EFE#TRPBF |
Description | IC LED DRVR RGLTR PWM 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A (Switch) 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3477EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 3.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
25 | ¥70.76080 | ¥1,769.02 |
100 | ¥61.44000 | ¥6,144.00 |
250 | ¥58.67812 | ¥14,669.53 |
500 | ¥53.50088 | ¥26,750.44 |
1,000 | ¥46.59746 | ¥46,597.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.71861 | ¥106,796.52 |