LED Drivers

Results: 6
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DC DC RegulatorLinear
Topology
-Shift RegisterStep-Up (Boost)
Number of Outputs
18
Voltage - Supply (Min)
2.7V3V-
Voltage - Supply (Max)
5.5V16V18V40V
Voltage - Output
17V38V40V-
Current - Output / Channel
120mA350mA700mA (Switch)1.4A (Switch)1.5A (Switch)
Frequency
600kHz1MHz30MHz-
Dimming
-Analog, PWMPWM
Applications
-BacklightLighting, SignageSignage
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-WDFN Exposed Pad8-WFDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-WSON (2x2)8-DFN (2x2)16-SOICSOT-26TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
BCR421UW6-7
IC LED DRVR LIN PWM 350MA SOT26
Diodes Incorporated
48,509
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.95770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
18V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
SOT 26
BCR420UW6-7
IC LED DRVR LIN PWM 350MA SOT26
Diodes Incorporated
828,488
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.68757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
40V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
AP6320x
AP3031KTR-G1
IC LED DRVR RGLTR PWM TSOT23-6
Diodes Incorporated
17,827
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥1.20576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.7V
16V
-
1.4A (Switch)
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-DFN
PAM2841GR
IC LED DRVR RGLTR PWM 1.5A 8DFN
Diodes Incorporated
31,880
In Stock
123,000
Factory
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥2.48377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.7V
5.5V
40V
1.5A (Switch)
1MHz
Analog, PWM
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
6-WSON
TPS61161DRVR
IC LED DRV RGLTR PWM 700MA 6WSON
Texas Instruments
33,774
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥4.41001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.7V
18V
38V
700mA (Switch)
600kHz
PWM
Backlight
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
16 SOIC
TLC5917QDRQ1
IC LED DRVR LINEAR 120MA 16SOIC
Texas Instruments
1,492
In Stock
1 : ¥16.15000
Cut Tape (CT)
2,500 : ¥7.14181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
8
3V
5.5V
17V
120mA
30MHz
-
Signage
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 6

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.