AL5816W5-7

DigiKey Part Number
AL5816W5-7DITR-ND - Tape & Reel (TR)
AL5816W5-7DICT-ND - Cut Tape (CT)
AL5816W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5816W5-7
Description
IC LED DRV LIN PWM 15MA SOT25 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AL5816W5-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
4V
Current - Output / Channel
15mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33894¥4,016.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.84800¥28.48
25¥2.66240¥66.56
100¥2.12960¥212.96
250¥1.97740¥494.35
500¥1.67320¥836.60
1,000¥1.33894¥1,338.94
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.75000¥27.50
25¥2.57120¥64.28
100¥2.05660¥205.66
250¥1.90960¥477.40
500¥1.61586¥807.93
1,000¥1.29304¥1,293.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.