LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,210 In Stock | 1 : ¥56.81000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | |||
1,474 In Stock | 1 : ¥106.31000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 72 ~ 78% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | |||
503 In Stock | 1 : ¥133.65000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 3 ~ 10.5V | 700mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
383 In Stock | 1 : ¥133.65000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 5 ~ 14.5V | 500mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | |||
28 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 330mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | |||
23 In Stock | 1 : ¥106.31000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 4.5V | 700mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 62% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC |