SunLED LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,377 In Stock | 1 : ¥6.38000 Cut Tape (CT) 4,000 : ¥2.82666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | - | - | - | - | - | - | Surface Mount | 0404 (1010 Metric) | - | 0.039" L x 0.039" W (1.00mm x 1.00mm) | - | ||
0 In Stock Check Lead Time | 1,500 : ¥2.48570 Tube | - | Tube | Active | Red | 624nm (Typ) | 20mA | 2V | 25 lm/W | 30mA | 1lm (Typ) | 25°C | 110° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.178" (4.53mm) | ||
0 In Stock Check Lead Time | 750 : ¥2.52283 Tube | - | Tube | Active | Red | 625nm (Typ) | 70mA | 2V | 43 lm/W | 70mA | 6lm (Typ) | 25°C | 70° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.183" (4.65mm) | ||
0 In Stock Check Lead Time | 750 : ¥2.52283 Tube | - | Tube | Active | Yellow | 590nm (Typ) | 70mA | 2.4V | 30 lm/W | 70mA | 5lm (Typ) | 25°C | 70° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.183" (4.65mm) | ||
0 In Stock Check Lead Time | 750 : ¥2.75088 Tube | - | Tube | Active | Yellow | 590nm (Typ) | 20mA | 2V | 50 lm/W | 30mA | 2lm (Typ) | 25°C | 110° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.178" (4.53mm) | ||
0 In Stock Check Lead Time | 750 : ¥2.99311 Tube | - | Tube | Active | Orange | 605nm (Typ) | 20mA | 2.2V | 23 lm/W | 30mA | 1lm (Typ) | 25°C | 110° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.178" (4.53mm) | ||
0 In Stock Check Lead Time | 750 : ¥2.99311 Tube | - | Tube | Active | Orange | 605nm (Typ) | 70mA | 2.4V | 54 lm/W | 70mA | 9lm (Typ) | 25°C | 70° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.183" (4.65mm) | ||
0 In Stock Check Lead Time | 750 : ¥3.50624 Tube | - | Tube | Active | Blue | 470nm (Typ) | 20mA | 3.3V | 15 lm/W | 30mA | 1lm (Typ) | 25°C | 110° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.187" (4.75mm) | ||
0 In Stock Check Lead Time | 750 : ¥3.50624 Tube | - | Tube | Active | Blue | 470nm (Typ) | 30mA | 3.5V | 10 lm/W | 30mA | 1lm (Typ) | 25°C | 70° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.183" (4.65mm) | ||
0 In Stock Check Lead Time | 6,000 : ¥3.51606 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | 625nm (Typ) | 150mA | 2.5V | 37 lm/W | 270mA | 14lm (Typ) | 25°C | 120° | Surface Mount | Nonstandard SMD | SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.040" (1.02mm) | ||
0 In Stock Check Lead Time | 2,000 : ¥3.51725 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue | 460nm (Typ) | 150mA | 3.5V | 15 lm/W | 300mA | 8lm (Typ) | 25°C | 120° | Surface Mount | Nonstandard SMD | SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.040" (1.02mm) | ||
0 In Stock Check Lead Time | 2,000 : ¥3.87129 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | 590nm (Typ) | 150mA | 2.7V | 37 lm/W | 270mA | 15lm (Typ) | 25°C | 120° | Surface Mount | Nonstandard SMD | SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.040" (1.02mm) | ||
0 In Stock Check Lead Time | 750 : ¥4.85556 Tube | - | Tube | Active | Green | 525nm (Typ) | 30mA | 3.3V | 40 lm/W | 30mA | 4lm (Typ) | 25°C | 70° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.300" L x 0.300" W (7.62mm x 7.62mm) | 0.183" (4.65mm) | ||
0 In Stock Check Lead Time | 750 : ¥5.30635 Tube | - | Tube | Active | Green | 525nm (Typ) | 20mA | 3.2V | 63 lm/W | 30mA | 4lm (Typ) | 25°C | 110° | Through Hole | 4-DIP (0.200", 5.08mm) | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.178" (4.53mm) | ||
0 In Stock Check Lead Time | 6,000 : ¥6.23739 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | 525nm (Typ) | 150mA | 3.5V | 51 lm/W | 300mA | 27lm (Typ) | 25°C | 120° | Surface Mount | Nonstandard SMD | SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.040" (1.02mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Blue | 460nm (Typ) | 350mA | 3.3V | 17 lm/W | 600mA | 20lm (Typ) | 25°C | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green | 530nm (Typ) | 350mA | 3.3V | 42 lm/W | 500mA | 48lm (Typ) | 25°C | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | 625nm (Typ) | 350mA | 2.5V | 46 lm/W | 500mA | 40lm (Typ) | 25°C | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Yellow | 593nm (Typ) | 350mA | 2.5V | 40 lm/W | 500mA | 35lm (Typ) | 25°C | 120° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) |