XSM2CYK983W | |
---|---|
DigiKey Part Number | XSM2CYK983W-ND |
Manufacturer | |
Manufacturer Product Number | XSM2CYK983W |
Description | LED YELLOW 590NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 590nm (Typ) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | XSM2CYK983W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 70mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 5lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 70° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | 0.183" (4.65mm) | |
Thermal Resistance of Package | 125°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.52283 | ¥1,892.12 |