XZMOLA143S | |
---|---|
DigiKey Part Number | XZMOLA143S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMOLA143S |
Description | LED RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (Typ) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | XZMOLA143S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 37 lm/W | |
Current - Max | 270mA | |
Luminous Flux @ Current/Temperature | 14lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.51606 | ¥21,096.36 |
10,000 | ¥3.43492 | ¥34,349.20 |