Harvatek Corporation LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,427 In Stock | 1 : ¥1.19000 Cut Tape (CT) 2,000 : ¥1.14192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 623nm | 30mA | 2.4V | 83 lm/W | 50mA | 6lm (4lm ~ 8lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
1,517 In Stock | 1 : ¥1.19000 Cut Tape (CT) 2,000 : ¥1.14192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm | 30mA | 3.3V | 121 lm/W | 30mA | 12lm (8lm ~ 18lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥2.05546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 624nm | 150mA | 2.1V | 73 lm/W | 200mA | 23lm (14lm ~ 40lm) | 25°C | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | - | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.039" (1.00mm) | ||
1,900 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥2.05546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm | 150mA | 3.3V | 63 lm/W | 150mA | 31lm (24lm ~ 52lm) | 25°C | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | - | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.039" (1.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥1.71288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm | 150mA | 3.3V | 18 lm/W | 150mA | 9lm (6lm ~ 24lm) | 25°C | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | - | 0.205" L x 0.118" W (5.20mm x 3.00mm) | 0.039" (1.00mm) |