T53D1NG--A2C000152U1930 | |
---|---|
DigiKey Part Number | 3147-T53D1NG--A2C000152U1930TR-ND - Tape & Reel (TR) 3147-T53D1NG--A2C000152U1930CT-ND - Cut Tape (CT) 3147-T53D1NG--A2C000152U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T53D1NG--A2C000152U1930 |
Description | 5.6(L)X3.0(W)X0.9(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 31lm (24lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.05546 | ¥4,110.92 |