T1651USD-30C000612U1930 | |
---|---|
DigiKey Part Number | 3147-T1651USD-30C000612U1930TR-ND - Tape & Reel (TR) 3147-T1651USD-30C000612U1930CT-ND - Cut Tape (CT) 3147-T1651USD-30C000612U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1651USD-30C000612U1930 |
Description | 3.5(L) X 2.8(W) X 0.7(H) MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color T1651USD-30C Red 623nm 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | 6lm (4lm ~ 8lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14197 | ¥2,283.94 |