LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,381 In Stock | 1 : ¥17.34000 Cut Tape (CT) 1,000 : ¥11.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red-Orange | 615nm (610nm ~ 620nm) | 350mA | 2.2V | 144 lm/W | 1A | 111lm (107lm ~ 114lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
2,893 In Stock | 1 : ¥5.10000 Cut Tape (CT) 1,000 : ¥1.40950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 623nm (Typ) | 140mA | 2.2V | 75 lm/W | 200mA | 23lm (Typ) | 25°C | 120° | Surface Mount | 6-SMD | - | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.083" (2.10mm) | |||
11,127 In Stock | 1 : ¥6.04000 Cut Tape (CT) 1,000 : ¥2.02252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | 625nm (620nm ~ 629nm) | 140mA | 2.1V | 61 lm/W | 200mA | 18lm (12lm ~ 24lm) | 25°C | 120° | Surface Mount | 6-SMD, J-Lead | 6-SMD | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.083" (2.10mm) | |||
3,868 In Stock | 1 : ¥10.63000 Cut Tape (CT) 4,000 : ¥3.58577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 632nm (Typ) | 700mA | 2.43V | 48 lm/W | 1A | 81lm (50lm ~ 112lm) | 25°C | 120° | Surface Mount | 1108 (2720 Metric) | 2-SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) | |||
12,767 In Stock | 1 : ¥9.44000 Cut Tape (CT) 4,000 : ¥2.97513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Red | 621nm (Typ) | 350mA | 2.32V | 80 lm/W | 500mA | 65lm (33lm ~ 97lm) | 25°C | 120° | Surface Mount | 1108 (2720 Metric) | 2-SMD | 0.108" L x 0.079" W (2.75mm x 2.00mm) | 0.028" (0.70mm) |