QBHP688-RGB3H

DigiKey Part Number
1516-QBHP688-RGB3HTR-ND - Tape & Reel (TR)
1516-QBHP688-RGB3HCT-ND - Cut Tape (CT)
1516-QBHP688-RGB3HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP688-RGB3H
Description
LED RGB 620NM/525NM/465NM 6PLCC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting Color PLCC6 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QBHP688-RGB3H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
620nm Red, 525nm Green, 465nm Blue
Current - Test
150mA Red, 150mA Green, 150mA Blue
Voltage - Forward (Vf) (Typ)
2.4V Red, 3.5V Green, 3.1V Blue
Lumens/Watt @ Current - Test
36 lm/W Red, 53 lm/W Green, 17 lm/W Blue
Current - Max
160mA Red, 160mA Green, 160mA Blue
Luminous Flux @ Current/Temperature
13lm Red, 28lm Green, 8lm Blue
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-PLCC
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥10.46500¥104.65
100¥8.05450¥805.45
500¥7.28080¥3,640.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.25695¥6,256.95
2,000¥5.91565¥11,831.30
5,000¥5.77914¥28,895.70
10,000¥5.68812¥56,881.20
Manufacturers Standard Package