QT Brightek (QTB) LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock 2,000 Factory | 1 : ¥15.73000 Cut Tape (CT) 1,000 : ¥6.25724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 620nm Red, 525nm Green, 465nm Blue | 150mA Red, 150mA Green, 150mA Blue | 2.4V Red, 3.5V Green, 3.1V Blue | 36 lm/W Red, 53 lm/W Green, 17 lm/W Blue | 160mA Red, 160mA Green, 160mA Blue | 13lm Red, 28lm Green, 8lm Blue | 25°C | 120° | Surface Mount | 6-SMD, J-Lead | 6-PLCC | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | 1,000 : ¥7.67396 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue | 455nm (450nm ~ 460nm) | 700mA | 3.6V | 13 lm/W | 700mA | 34lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1,000 : ¥8.50037 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Amber | 590nm (Typ) | 350mA | 3.3V | 56 lm/W | 700mA | 65lm (Typ) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1,000 : ¥8.50037 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Amber | 590nm (Typ) | 700mA | 3.8V | 39 lm/W | 700mA | 105lm (Typ) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥7.67396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | 455nm (450nm ~ 460nm) | 350mA | 3.4V | 17 lm/W | 700mA | 20lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 500 : ¥23.53052 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | 630nm Red, 520nm Green, 460nm Blue | 350mA Red, 350mA Green, 350mA Blue | 2.4V Red, 3.2V Green, 3.2V Blue | 42 lm/W Red, 67 lm/W Green, 13 lm/W Blue | 350mA Red, 350mA Green, 350mA Blue | 35lm Red, 75lm Green, 15lm Blue | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.085" (2.15mm) | |||
0 In Stock | 1 : ¥24.91000 Cut Tape (CT) 1,000 : ¥9.91709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 625nm (620nm ~ 630nm) | 700mA | 2.6V | 58 lm/W | 700mA | 105lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1 : ¥28.05000 Cut Tape (CT) 1,000 : ¥12.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Yellow | 590nm (585nm ~ 595nm) | 350mA | 2.4V | 71 lm/W | 700mA | 60lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥11.33382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | 525nm (520nm ~ 530nm) | 350mA | 3.4V | 92 lm/W | 700mA | 110lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥11.33382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | 525nm (520nm ~ 530nm) | 700mA | 3.6V | 60 lm/W | 700mA | 150lm (Typ) | 25°C | - | Surface Mount | 1414 (3535 Metric) | SMD | 0.142" L x 0.142" W (3.60mm x 3.60mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 500 : ¥28.88408 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | 630nm Red, 520nm Green, 460nm Blue | 350mA Red, 350mA Green, 350mA Blue, 350mA White | 2.4V Red, 3.2V Green, 3.2V Blue, 3.2V White | 42 lm/W Red, 67 lm/W Green, 13 lm/W Blue, 179 lm/W White | 350mA Red, 350mA Green, 350mA Blue, 350mA White | 35lm Red, 75lm Green, 15lm Blue, 200lm Blue | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.081" (2.05mm) |