L1MC-RGU4080500MP0 | |
---|---|
DigiKey Part Number | 1416-L1MC-RGU4080500MP0TR-ND - Tape & Reel (TR) 1416-L1MC-RGU4080500MP0CT-ND - Cut Tape (CT) 1416-L1MC-RGU4080500MP0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1MC-RGU4080500MP0 |
Description | RED-GREEN-BLUE-4000K/80 MODULE 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON MultiColor Module 2.5W Red, Green, Blue (RGB) 622nm Red, 528nm Green, 463nm Blue 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 528nm Green, 463nm Blue | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3V Blue | |
Lumens/Watt @ Current - Test | 71 lm/W Red, 101 lm/W Green, 22 lm/W Blue | |
Current - Max | 250mA Red, 240mA Green, 240mA Blue | |
Luminous Flux @ Current/Temperature | 18lm Red, 38lm Green, 8lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 134° Red, 130° Green, 120° Blue | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 5052 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥10.21000 | ¥102.10 |
100 | ¥7.85680 | ¥785.68 |
500 | ¥7.10260 | ¥3,551.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10370 | ¥6,103.70 |
2,000 | ¥5.77080 | ¥11,541.60 |
5,000 | ¥5.63763 | ¥28,188.15 |
10,000 | ¥5.54885 | ¥55,488.50 |