5050ST/GRBC33-PU5/1T | |
---|---|
DigiKey Part Number | 1080-5050ST/GRBC33-PU5/1TTR-ND - Tape & Reel (TR) 1080-5050ST/GRBC33-PU5/1TCT-ND - Cut Tape (CT) 1080-5050ST/GRBC33-PU5/1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050ST/GRBC33-PU5/1T |
Description | LED GRB SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 524nm Green, 463nm Blue 6-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm Red, 524nm Green, 463nm Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.2V Green, 3.2V Blue | |
Lumens/Watt @ Current - Test | 2.3 lm/W Red, 83 lm/W Green, 19 lm/W Blue | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 72lm Red, 40lm Green, 9lm Blue | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.197" W (5.40mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.11mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.95300 | ¥39.53 |
100 | ¥2.61400 | ¥261.40 |
1,000 | ¥2.01818 | ¥2,018.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82364 | ¥3,647.28 |
6,000 | ¥1.70205 | ¥10,212.30 |
10,000 | ¥1.64127 | ¥16,412.70 |
50,000 | ¥1.55009 | ¥77,504.50 |