L130-4090001400001 | |
---|---|
DigiKey Part Number | 1416-1711-2-ND - Tape & Reel (TR) 1416-1711-1-ND - Cut Tape (CT) 1416-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4090001400001 |
Description | LED LUXEON NEUT WHT 4000K 3014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Neutral 4000K 3.1V 60mA 116° 1206 (3014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 100mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.114" L x 0.055" W (2.90mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.04600 | ¥10.46 |
100 | ¥0.62310 | ¥62.31 |
500 | ¥0.46042 | ¥230.21 |
1,000 | ¥0.41078 | ¥410.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34985 | ¥1,049.55 |
6,000 | ¥0.32027 | ¥1,921.62 |
9,000 | ¥0.30551 | ¥2,749.59 |
15,000 | ¥0.28921 | ¥4,338.15 |
21,000 | ¥0.27970 | ¥5,873.70 |
30,000 | ¥0.27058 | ¥8,117.40 |
75,000 | ¥0.25100 | ¥18,825.00 |
150,000 | ¥0.23926 | ¥35,889.00 |
300,000 | ¥0.22962 | ¥68,886.00 |