LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,844 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,000 : ¥7.80378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 700mA | 2.2V | - | 1A | - | 25°C | 130° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.05mm) | |||
10,538 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,000 : ¥2.99447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 454nm | 350mA | 2.86V | - | 1A | - | 25°C | 130° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.078" (1.98mm) |