LED Color Lighting

Results: 2
Manufacturer
CreeLED, Inc.Lumileds
Series
LUXEON Rubix ColorXLamp® XE-G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
CyanRoyal Blue
Wavelength
448nm (440nm ~ 455nm)-
Current - Test
1A1.5A
Voltage - Forward (Vf) (Typ)
3.05V3.16V
Luminous Flux @ Current/Temperature
1467.5mW (1300mW ~ 1650mW)300lm
Temperature - Test
25°C85°C
Package / Case
3-SMD, No Lead0505 (1313 Metric)
Supplier Device Package
3-SMD1414
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.037" (0.93mm)0.044" (1.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L1RX-Led
L1RX-RYL1000000000
LED LUXEON RUBIX BLU 448NM 1414
Lumileds
3,946
In Stock
1 : ¥22.61000
Cut Tape (CT)
1,000 : ¥8.99862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
448nm (440nm ~ 455nm)
1.5A
3.16V
-
3A
1467.5mW (1300mW ~ 1650mW)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
2,591
In Stock
1 : ¥20.40000
Cut Tape (CT)
3,000 : ¥13.60200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
-
1A
3.05V
-
3A
300lm
25°C
125°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
Showing
of 2

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.