LT Y87S-Q2S1-35-0-10-R18-Z | |
---|---|
DigiKey Part Number | 475-LTY87S-Q2S1-35-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT Y87S-Q2S1-35-0-10-R18-Z |
Description | LED SIDELED GREEN 532NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SIDELED Green 532nm (523nm ~ 541nm) 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 532nm (523nm ~ 541nm) | |
Current - Test | 10mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 15mA | |
Luminous Flux @ Current/Temperature | 0.50lm (0.30lm ~ 0.60lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | 530°C/W | |
Base Product Number |