LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥99.97000 Bag | Bag | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Linear Light Strip, Flexible | 536lm | 250mA | - | 24V | 87 lm/W | 250mA | 90 | 150° | IP65 | - | 2.20mm | - | Flat | |||
35 In Stock | 1 : ¥143.75000 Bag | Bag | Active | Chip On Board (COB) | White, Cool | 6500K | - | Linear Light Strip, Flexible | 550lm | 250mA | - | 24V | 90 lm/W | 250mA | 90 | 150° | IP65 | - | 2.20mm | - | Flat | |||
10 In Stock | 1 : ¥191.69000 Bag | Bag | Active | Chip On Board (COB) | White, Warm / White, Cool | 3000K ~ 6500K | - | Linear Light Strip, Flexible | 840lm Warm White, 960lm Cool White | 250mA | - | 24V | 70 lm/W Warm White, 80 lm/W Cool White | - | 90 | 150° | IP65 | 508.00mm L x 14.00mm W | 2.20mm | - | Flat | |||
20 In Stock | 1 : ¥143.75000 Bag | Bag | Active | Chip On Board (COB) | White, Warm | 3000K | - | Linear Light Strip, Flexible | 470lm | 250mA | - | 24V | 76 lm/W | 250mA | 90 | 150° | IP65 | - | 2.20mm | - | Flat | |||
17 In Stock | 1 : ¥155.40000 Bag | Bag | Active | Chip On Board (COB) | Amber | - | 525nm | Linear Light Strip, Flexible | 335lm | 250mA | - | 24V | 100 lm/W | 250mA | - | 150° | IP65 | - | 2.20mm | - | Flat | |||
3 In Stock | 1 : ¥143.41000 Bag | Bag | Active | Chip On Board (COB) | Green | - | 590nm | Linear Light Strip, Flexible | 600lm | 250mA | - | 24V | 54 lm/W | 250mA | - | 150° | IP65 | - | 2.20mm | - | Flat | |||
8 In Stock | 1 : ¥78.12000 Bag | Bag | Active | Chip On Board (COB) | White, Warm | 2700K | - | Linear Light Strip, Flexible | 447lm | 250mA | - | 24V | 70 lm/W | 250mA | 90 | 150° | IP65 | - | 2.20mm | - | Flat |