AB-FO024AM-02012-XA1 | |
---|---|
DigiKey Part Number | 2007-AB-FO024AM-02012-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO024AM-02012-XA1 |
Description | LED COB AB-FO AMBER LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) AB-FO Amber Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 335lm | |
Current - Test | 250mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | IP65 | |
Size / Dimension | - | |
Height | 2.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.40000 | ¥155.40 |
10 | ¥117.19300 | ¥1,171.93 |
100 | ¥98.44560 | ¥9,844.56 |
500 | ¥90.40892 | ¥45,204.46 |