AB-FO02430-02012-9A1 | |
---|---|
DigiKey Part Number | 2007-AB-FO02430-02012-9A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO02430-02012-9A1 |
Description | LED COB AB-FO WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) AB-FO White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 470lm | |
Current - Test | 250mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 150° | |
Features | IP65 | |
Size / Dimension | - | |
Height | 2.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥108.41100 | ¥1,084.11 |
100 | ¥91.06180 | ¥9,106.18 |
500 | ¥83.62832 | ¥41,814.16 |
1,000 | ¥78.98227 | ¥78,982.27 |